N-Channel 350 V 6.3A (Ta) Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC2050

DigiKey Part Number
917-EPC2050TR-ND - Tape & Reel (TR)
917-EPC2050CT-ND - Cut Tape (CT)
917-EPC2050DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC2050
Description
TRANS GAN BUMPED DIE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 350 V 6.3A (Ta) Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
180mOhm @ 6A, 5V
Mfr
Vgs(th) (Max) @ Id
2.5V @ 1mA
Series
Gate Charge (Qg) (Max) @ Vgs
4 nC @ 5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
+6V, -4V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
628 pF @ 280 V
FET Type
Operating Temperature
-40°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
350 V
Supplier Device Package
Die
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,627
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.54000¥59.54
10¥40.12600¥401.26
100¥29.12200¥2,912.20
500¥27.58374¥13,791.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥22.53574¥56,339.35
Manufacturers Standard Package