Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



132289-14 | |
|---|---|
DigiKey Part Number | 115-132289-14-ND |
Manufacturer | |
Manufacturer Product Number | 132289-14 |
Description | SMA END LAUNCH JACK FOR .062" PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 132289-14 Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Board Edge, End Launch; Panel Mount | Mating Cycles 500 |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 132289 | Amphenol RF | 0 | ACX1426-ND | ¥71.95000 | Parametric Equivalent |
| 132371 | Amphenol RF | 1,158 | ACX1918-ND | ¥156.55000 | Parametric Equivalent |
| 132416 | Amphenol RF | 208 | ACX1921-ND | ¥120.25000 | Parametric Equivalent |
| 9205116C1280 | Ease Electronics | 0 | 4627-9205116C1280-ND | ¥92.05000 | Parametric Equivalent |
| CONSMA003.031-L-G | TE Connectivity Linx | 1,259 | CONSMA003.031-L-G-ND | ¥60.78000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥103.37000 | ¥103.37 |
| 10 | ¥87.86900 | ¥878.69 |
| 25 | ¥82.36600 | ¥2,059.15 |
| 50 | ¥78.43420 | ¥3,921.71 |
| 100 | ¥74.69130 | ¥7,469.13 |
| 250 | ¥70.01844 | ¥17,504.61 |
| 500 | ¥66.67950 | ¥33,339.75 |
| 1,000 | ¥63.50075 | ¥63,500.75 |
































