



ST1226-20-001-A | |
|---|---|
DigiKey Part Number | 115-ST1226-20-001-A-ND |
Manufacturer | |
Manufacturer Product Number | ST1226-20-001-A |
Description | RF ANTENNA STICK SMA PLUG SINGLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Whip, Straight SMA Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 1.5dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | SMA | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.008" (51.00mm) | |
Applications | Wi-Fi | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.45000 | ¥38.45 |
| 10 | ¥29.24900 | ¥292.49 |
| 25 | ¥26.93520 | ¥673.38 |
| 100 | ¥24.39820 | ¥2,439.82 |
| 250 | ¥23.18788 | ¥5,796.97 |
| 500 | ¥22.45836 | ¥11,229.18 |
| 1,000 | ¥21.85782 | ¥21,857.82 |
| 2,500 | ¥21.62449 | ¥54,061.23 |
























