



901-143-6RFX | |
|---|---|
DigiKey Part Number | ARFX1232-ND |
Manufacturer | |
Manufacturer Product Number | 901-143-6RFX |
Description | CONN SMA JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 901-143-6RFX Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0731000114 | Molex | 14,608 | WM5525-ND | ¥92.95000 | Direct |
| PCB.SMAFRA.HT | Taoglas Limited | 13,672 | 931-1361-ND | ¥39.94000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥84.35000 | ¥84.35 |
| 10 | ¥71.66000 | ¥716.60 |
| 25 | ¥67.16560 | ¥1,679.14 |
| 50 | ¥63.96020 | ¥3,198.01 |
| 100 | ¥60.90600 | ¥6,090.60 |
| 300 | ¥56.36580 | ¥16,909.74 |
| 500 | ¥54.37192 | ¥27,185.96 |
| 1,000 | ¥51.77985 | ¥51,779.85 |

























