


ST1228-30-001-A | |
|---|---|
DigiKey Part Number | 115-ST1228-30-001-A-ND |
Manufacturer | |
Manufacturer Product Number | ST1228-30-001-A |
Description | MULTI BAND EXTERNAL RF ANTENNA W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, Wi-Fi Whip, Tilt SMA Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.4875GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.825GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 2.4dBi, 3.5dBi, 2.5dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | SMA | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.791" (172.50mm) | |
Applications | IoT, Wi-Fi |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.73000 | ¥56.73 |
| 10 | ¥43.72100 | ¥437.21 |
| 25 | ¥40.46400 | ¥1,011.60 |
| 100 | ¥36.88090 | ¥3,688.09 |
| 250 | ¥35.21696 | ¥8,804.24 |
| 500 | ¥34.14310 | ¥17,071.55 |
| 1,000 | ¥33.29556 | ¥33,295.56 |
| 2,500 | ¥32.40112 | ¥81,002.80 |


















