



MINISMDC075F-2 | |
|---|---|
DigiKey Part Number | MINISMDC075F-2TR-ND - Tape & Reel (TR) MINISMDC075F-2CT-ND - Cut Tape (CT) MINISMDC075F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MINISMDC075F-2 |
Description | PTC RESET FUSE 13.2V 750MA 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 13.2V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MINISMDC075F-2 Models |
Category | Time to Trip 200 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 110 mOhms |
Series | Resistance - Post Trip (R1) (Max) 450 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 13.2V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 750 mA | Thickness (Max) 0.024" (0.62mm) |
Current - Trip (It) 1.5 A | Approval Agency CSA, TUV, UL |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERFSD075162RZ | Excel Cell Electronic Co., Ltd. | 2,000 | 5916-ERFSD075162RZCT-ND | ¥2.15000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 5 | ¥3.59000 | ¥17.95 |
| 10 | ¥3.30800 | ¥33.08 |
| 50 | ¥2.74240 | ¥137.12 |
| 100 | ¥2.53060 | ¥253.06 |
| 250 | ¥2.27524 | ¥568.81 |
| 500 | ¥2.09860 | ¥1,049.30 |
| 1,000 | ¥1.93526 | ¥1,935.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.52912 | ¥3,058.24 |
| 4,000 | ¥1.40894 | ¥5,635.76 |
| 6,000 | ¥1.34269 | ¥8,056.14 |
| 10,000 | ¥1.32630 | ¥13,263.00 |






