
ERFSD075162RZ | |
|---|---|
DigiKey Part Number | 5916-ERFSD075162RZTR-ND - Tape & Reel (TR) 5916-ERFSD075162RZCT-ND - Cut Tape (CT) 5916-ERFSD075162RZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERFSD075162RZ |
Description | 1812/0.75 AMP/16V/T&R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 200 ms |
Manufacturer Excel Cell Electronic Co., Ltd. | Resistance - Initial (Ri) (Min) 110 mOhms |
Series | Resistance - Post Trip (R1) (Max) 450 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 16V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 750 mA | Thickness (Max) 0.026" (0.65mm) |
Current - Trip (It) 1.5 A | Approval Agency cURus, TUV |
Current - Max 100 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 5 | ¥1.80200 | ¥9.01 |
| 10 | ¥1.65400 | ¥16.54 |
| 50 | ¥1.37280 | ¥68.64 |
| 100 | ¥1.26780 | ¥126.78 |
| 250 | ¥1.13960 | ¥284.90 |
| 500 | ¥1.05144 | ¥525.72 |
| 1,000 | ¥0.96982 | ¥969.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.89432 | ¥1,788.64 |
| 4,000 | ¥0.82433 | ¥3,297.32 |
| 6,000 | ¥0.78580 | ¥4,714.80 |
| 10,000 | ¥0.73962 | ¥7,396.20 |
| 14,000 | ¥0.71055 | ¥9,947.70 |
| 20,000 | ¥0.68088 | ¥13,617.60 |

