ST0628-30-002-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ST0628-30-002-A
Amphenol External RF Antennas PIO | DigiKey

ST0628-30-002-A

DigiKey Part Number
115-ST0628-30-002-A-ND
Manufacturer
Manufacturer Product Number
ST0628-30-002-A
Description
RF ANTENNA EXTERNAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA IoT, ISM, LoRa, LPWAN, RFID Whip, Right Angle SMA Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
General ISM, Lora
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
868MHz
Frequency Range
863MHz ~ 873MHz
Antenna Type
Whip, Right Angle
Number of Bands
1
VSWR
-
Return Loss
-5.1dB
Gain
1.9dBi
Power - Max
1 W
Features
-
Termination
SMA
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
4.291" (109.00mm)
Applications
IoT, ISM, LoRa, LPWAN, RFID
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,840
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.46000¥37.46
10¥28.62900¥286.29
25¥26.41600¥660.40
100¥23.98060¥2,398.06
250¥22.81940¥5,704.85
500¥22.74100¥11,370.50
Manufacturers Standard Package