



242127 | |
|---|---|
DigiKey Part Number | ACX1348-ND |
Manufacturer | |
Manufacturer Product Number | 242127 |
Description | COAX ADAPT SMA TO MCX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector MCX Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Snap-On, Threaded |
Packaging Bag | Frequency - Max 6 GHz |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Gold |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) MCX Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥204.93000 | ¥204.93 |
| 10 | ¥174.19900 | ¥1,741.99 |
| 25 | ¥163.28960 | ¥4,082.24 |
| 50 | ¥155.49900 | ¥7,774.95 |
| 100 | ¥148.08170 | ¥14,808.17 |
| 250 | ¥138.82048 | ¥34,705.12 |
| 500 | ¥132.20268 | ¥66,101.34 |

























