



242115 | |
|---|---|
DigiKey Part Number | ACX1344-ND |
Manufacturer | |
Manufacturer Product Number | 242115 |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 11 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Phosphor Bronze |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) N Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥163.00000 | ¥163.00 |
| 10 | ¥138.49800 | ¥1,384.98 |
| 25 | ¥129.82240 | ¥3,245.56 |
| 50 | ¥123.62820 | ¥6,181.41 |
| 100 | ¥117.73000 | ¥11,773.00 |
| 250 | ¥110.36476 | ¥27,591.19 |
| 500 | ¥105.10422 | ¥52,552.11 |













