ST0326-41-001-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ST0326-41-001-A
Amphenol RF Division External RF Antennas | First Look
Amphenol External RF Antennas PIO | DigiKey

ST0326-41-001-A

DigiKey Part Number
115-ST0326-41-001-A-ND
Manufacturer
Manufacturer Product Number
ST0326-41-001-A
Description
RF ANTENNA ANTENNA ADHESIVE MOUN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA GLONASS, GNSS, GPS Module SMA Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz, 1.602GHz
Frequency Range
1.572GHz ~ 1.578GHz, 1.594GHz ~ 1.61GHz
Antenna Type
Module
Number of Bands
2
VSWR
-
Return Loss
-10dB
Gain
-0.5dBi, 2.5dBi
Features
Cable - 3m, LNA
Termination
SMA
Ingress Protection
IPX7
Mounting Type
Surface Mount
Height (Max)
0.669" (17.00mm)
Applications
GLONASS, GNSS, GPS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥171.01000¥171.01
10¥136.61100¥1,366.11
25¥128.01760¥3,200.44
100¥118.57990¥11,857.99
250¥110.59736¥27,649.34
500¥104.96204¥52,481.02
Manufacturers Standard Package