
242128 | |
|---|---|
DigiKey Part Number | ACX1349-ND |
Manufacturer | |
Manufacturer Product Number | 242128 |
Description | COAX ADAPT SMA TO MCX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To MCX Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Snap-On, Threaded |
Part Status Active | Frequency - Max 6 GHz |
Adapter Type Plug to Plug | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Gold |
Center Gender Male to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) MCX Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP-SMAM-MCXM | TE Connectivity Linx | 129 | ADP-SMAM-MCXMLX-ND | ¥26.29000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥309.30000 | ¥309.30 |
| 10 | ¥262.89500 | ¥2,628.95 |
| 25 | ¥246.43600 | ¥6,160.90 |
| 50 | ¥234.68100 | ¥11,734.05 |
| 100 | ¥223.48920 | ¥22,348.92 |
| 250 | ¥209.51508 | ¥52,378.77 |



