


ST0128-30-501-A | |
|---|---|
DigiKey Part Number | 115-ST0128-30-501-A-ND |
Manufacturer | |
Manufacturer Product Number | ST0128-30-501-A |
Description | SINGLE BAND EXTERNAL RF ANTENNA |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, IoT, Wi-Fi, Zigbee™ Whip, Tilt SMA Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol RF | Return Loss -10dB |
Packaging Box | Gain 5dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard Bluetooth, WiFi | Termination SMA |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.45GHz | Height (Max) 7.638" (194.00mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications Bluetooth, IoT, Wi-Fi, Zigbee™ |
Antenna Type Whip, Tilt |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥83.52000 | ¥83.52 |
| 10 | ¥65.19900 | ¥651.99 |
| 25 | ¥60.61400 | ¥1,515.35 |
| 100 | ¥56.79990 | ¥5,679.99 |

















