Round Spacer Unthreaded Nylon 0.295" (7.50mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

901-295

DigiKey Part Number
901-295-ND
Manufacturer
Manufacturer Product Number
901-295
Description
ROUND SPACER NYLON 7.50MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.295" (7.50mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
901-295 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.028" (0.71mm)
Mfr
Diameter - Outside
0.085" (2.16mm)
Series
Between Board Height
0.295" (7.50mm)
Packaging
Bag
Length - Overall
0.295" (7.50mm)
Part Status
Active
Material
Type
Color
Natural
Threaded/Unthreaded
Unthreaded
Base Product Number
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,001
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.94000¥0.94
5¥0.75200¥3.76
10¥0.68600¥6.86
25¥0.62000¥15.50
50¥0.57320¥28.66
100¥0.53370¥53.37
250¥0.48752¥121.88
500¥0.45686¥228.43
1,000¥0.42952¥429.52
Manufacturers Standard Package