New Product
L001035-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
L001035-01
L001035-01
L001035-01

L001035-01

DigiKey Part Number
343-L001035-01-ND
Manufacturer
Manufacturer Product Number
L001035-01
Description
ANTENNA 868/915 LPWA SMA GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRaWAN, LPWA, LPWAN, Wi-Fi Whip, Straight SMA Male Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
L001035-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM, WiFi
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
891.5MHz
Frequency Range
863MHz ~ 920MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.9
Return Loss
-
Gain
1.2dBi
Power - Max
10 W
Features
-
Termination
SMA Male
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
1.988" (50.50mm)
Applications
ISM, LoRaWAN, LPWA, LPWAN, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,964
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.33000¥33.33
10¥25.23000¥252.30
25¥23.19400¥579.85
100¥20.95810¥2,095.81
250¥19.89168¥4,972.92
500¥19.24930¥9,624.65
1,000¥18.72048¥18,720.48
2,500¥18.16220¥45,405.50