
20115 | |
|---|---|
DigiKey Part Number | 1568-20115-ND |
Manufacturer | |
Manufacturer Product Number | 20115 |
Description | WIFI HALOW ANTENNA - SMA (915MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Whip, Tilt SMA Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Tilt |
Manufacturer SparkFun Electronics | Number of Bands 1 |
Packaging Bulk | Termination SMA |
Part Status Active | Mounting Type Connector Mount |
RF Family/Standard WiFi | Height (Max) 7.677" (195.00mm) |
Frequency Group UHF (300MHz ~ 1GHz) | Applications Wi-Fi |
Frequency (Center/Band) 915MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥90.56000 | ¥90.56 |



