NRC7292 Wi-Fi HaLow/WiFi HaLow Wireless (RF/RFID) Raspberry Pi Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19956

DigiKey Part Number
1568-19956-ND
Manufacturer
Manufacturer Product Number
19956
Description
ALFA NETWORK WIFI HALOW HAT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NRC7292 Wi-Fi HaLow/WiFi HaLow Wireless (RF/RFID) Raspberry Pi Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Utilized IC / Part
NRC7292
Manufacturer
SparkFun Electronics
Contents
Board(s)
Packaging
Bulk
Interconnect System
Raspberry Pi HAT (40 pin)
Part Status
Active
Note
SMA Antenna(s) Not Included
Platform
Raspberry Pi
Primary Attributes
802.11(ah), 915MHz
Type
Wireless (RF/RFID)
Secondary Attributes
I2C/SPI/UART Interface(s)
Function
Wi-Fi HaLow/WiFi HaLow
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥811.45000¥811.45
Manufacturers Standard Package