New at DigiKey
WiFi Halow 802.11ah Transceiver Module 850MHz ~ 950MHz RF PAD Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM8108-MF15457

DigiKey Part Number
6335-MM8108-MF15457-ND
Manufacturer
Manufacturer Product Number
MM8108-MF15457
Description
MM8108, WI-FI HALOW REFERENCE MO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
WiFi Halow 802.11ah Transceiver Module 850MHz ~ 950MHz RF PAD Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
MM8108-MF15457 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
43.3Mbps
Mfr
Power - Output
26dBm
Series
Sensitivity
-107dBm
Packaging
Tray
Serial Interfaces
GPIO, SDIO, SPI, UART, USB
Part Status
Active
Antenna Type
RF PAD
DigiKey Programmable
Not Verified
Utilized IC / Part
MM8108
RF Family/Standard
WiFi Halow
Voltage - Supply
3.1V ~ 3.6V
Protocol
Mounting Type
Surface Mount
Modulation
64-QAM, 256-QAM
Operating Temperature
-40°C ~ 85°C
Frequency
850MHz ~ 950MHz
Package / Case
38-SMD Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥212.87000¥212.87
10¥185.75200¥1,857.52
25¥176.34600¥4,408.65
100¥163.44990¥16,344.99
300¥154.27237¥46,281.71
500¥150.29444¥75,147.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.