New at DigiKey
802.11 a/n Gateway/Router Ethernet, USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
802.11 a/n Gateway/Router Ethernet, USB
MM-HL1-EXT
MM-HL1-EXT

MM-HL1-EXT

DigiKey Part Number
6335-MM-HL1-EXT-ND
Manufacturer
Manufacturer Product Number
MM-HL1-EXT
Description
HALOWLINK1 - WI-FI HALOW ROUTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
802.11 a/n Gateway/Router Ethernet, USB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose, WiFi
Manufacturer
Morse Micro
Interface
Ethernet, USB
Series
Sensitivity
-98dBm
Packaging
Box
Power - Output
21.6dBm ~ 31.18dBm
Part Status
Active
Data Rate (Max)
35Mbps
Function
Gateway/Router
Features
IoT Gateway
Modulation or Protocol
802.11 a/n
Voltage - Supply
0V ~ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 224
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,150.27000¥1,150.27
10¥1,014.30700¥10,143.07
28¥961.74429¥26,928.84