New at DigiKey
MM8108 MM8108 802.11 ah (WiFi/Wi-Fi HaLow) Transceiver 850MHz ~ 950MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM8108-EKH05-01

DigiKey Part Number
6335-MM8108-EKH05-01-ND
Manufacturer
Manufacturer Product Number
MM8108-EKH05-01
Description
WI-FI HALOW DEVELOPMENT TOOL - 8
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
MM8108 MM8108 802.11 ah (WiFi/Wi-Fi HaLow) Transceiver 850MHz ~ 950MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contents
Board(s), Antenna(s), Cable(s)
Manufacturer
Morse Micro
Antenna Type
SMA Antenna(s) Included
Series
Utilized IC / Part
MM8108
Packaging
Box
RF Type
802.11 ah (WiFi/Wi-Fi HaLow)
Part Status
Active
RF Frequency
850MHz ~ 950MHz
Type
Transceiver; 802.11 ah (Wi-Fi HaLow, WiFi HaLow)
Function
Transceiver
Frequency
850MHz ~ 950MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,229.50000¥1,229.50