
GHX-325ASA3B | |
|---|---|
DigiKey Part Number | 5448-GHX-325ASA3B-ND |
Manufacturer | |
Manufacturer Product Number | GHX-325ASA3B |
Description | ANT 868/915 STR WHIP SMA PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11ah, IoT, ISM, LoRaWAN, LPWA, Sigfox, Weightless-P™, Wi-Fi HaLow™ Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Joymax Electronics | VSWR 1.7, 1.8 |
Series | Gain 2.4dBi, 4.2dBi |
Packaging Bag | Power - Max 1 W |
Part Status Active | Termination SMA Male |
RF Family/Standard General ISM | Ingress Protection IP65 |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 868MHz, 915MHz | Height (Max) 4.370" (111.00mm) |
Frequency Range 862MHz ~ 876MHz, 902MHz ~ 928MHz | Applications 802.11ah, IoT, ISM, LoRaWAN, LPWA, Sigfox, Weightless-P™, Wi-Fi HaLow™ |
Antenna Type Whip, Straight |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.55000 | ¥47.55 |
| 10 | ¥44.75700 | ¥447.57 |
| 25 | ¥42.26960 | ¥1,056.74 |
| 100 | ¥40.04410 | ¥4,004.41 |
| 250 | ¥38.04200 | ¥9,510.50 |
| 500 | ¥36.23052 | ¥18,115.26 |
| 1,000 | ¥34.58364 | ¥34,583.64 |




