
ANT-915-IPW1-RPS | |
|---|---|
DigiKey Part Number | 343-ANT-915-IPW1-RPS-ND |
Manufacturer | |
Manufacturer Product Number | ANT-915-IPW1-RPS |
Description | RF ANT 915MHZ HINGED WHIP RPSMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11ah, HaLow, ISM, LoRaWAN, LPWA, Wi-Fi Whip, Tilt/Swivel RP-SMA Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-915-IPW1-RPS Models |
Category | Number of Bands 1 |
Manufacturer TE Connectivity Linx | VSWR 1.8 |
Series | Return Loss -10.9dB |
Packaging Bag | Gain 2.7dBi |
Part Status Active | Power - Max 2 W |
RF Family/Standard General ISM | Termination RP-SMA |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP67 |
Frequency (Center/Band) 915MHz | Mounting Type Connector Mount |
Frequency Range 902MHz ~ 930MHz | Height (Max) 7.992" (203.00mm) |
Antenna Type Whip, Tilt/Swivel | Applications 802.11ah, HaLow, ISM, LoRaWAN, LPWA, Wi-Fi |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥95.68000 | ¥95.68 |
| 250 | ¥91.38136 | ¥22,845.34 |
| 500 | ¥89.14836 | ¥44,574.18 |
















