
ANT-916-WRT-SMA | |
|---|---|
DigiKey Part Number | ANT-916-WRT-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-916-WRT-SMA |
Description | RF ANT 916MHZ DOME SMA ML PNL MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, Sensor Networks, SigFox Dome SMA Male Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-916-WRT-SMA Models |
Category | Number of Bands 1 |
Manufacturer TE Connectivity Linx | VSWR 1.9 |
Series | Gain -0.1dBi |
Packaging Bulk | Features Cable - 216mm |
Part Status Active | Termination SMA Male |
RF Family/Standard General ISM | Mounting Type Panel Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 0.433" (11.00mm) |
Frequency (Center/Band) 900MHz, 915MHz | Applications ISM, LoRa, Sensor Networks, SigFox |
Frequency Range 900MHz ~ 930MHz | Base Product Number |
Antenna Type Dome |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥118.10000 | ¥118.10 |
| 250 | ¥113.96088 | ¥28,490.22 |
| 500 | ¥108.58522 | ¥54,292.61 |





