ANT-8/9-IPW1-SMA | ||
---|---|---|
DigiKey Part Number | 343-ANT-8/9-IPW1-SMA-ND | |
Manufacturer | ||
Manufacturer Product Number | ANT-8/9-IPW1-SMA | |
Description | RF ANT 868/915MHZ HINGE WHIP SMA | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 868MHz, 915MHz 802.11ah, HaLow, ISM, LoRaWAN, LPWA, Sigfox, Wi-Fi Whip, Tilt/Swivel RF Antenna 862MHz ~ 876MHz, 902MHz ~ 930MHz 2.9dBi, 2.5dBi SMA Male Connector Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | ANT-8/9-IPW1-SMA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz, 915MHz | |
Frequency Range | 862MHz ~ 876MHz, 902MHz ~ 930MHz | |
Antenna Type | Whip, Tilt/Swivel | |
Number of Bands | 2 | |
VSWR | 1.6, 3.2 | |
Return Loss | -12.7dB, -5.6dB | |
Gain | 2.9dBi, 2.5dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 7.992" (203.00mm) | |
Applications | 802.11ah, HaLow, ISM, LoRaWAN, LPWA, Sigfox, Wi-Fi |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.42000 | ¥106.42 |
10 | ¥103.19200 | ¥1,031.92 |
25 | ¥100.13200 | ¥2,503.30 |
100 | ¥97.15700 | ¥9,715.70 |
250 | ¥94.43764 | ¥23,609.41 |
500 | ¥91.88706 | ¥45,943.53 |