
NL-AB-RPI | |
|---|---|
DigiKey Part Number | 1477-1050-ND |
Manufacturer | |
Manufacturer Product Number | NL-AB-RPI |
Description | SKYWIRE RASPBERRY PI HAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Skywire™ Cellular Modem Modem Interface Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Interface |
Manufacturer Airgain | Function Modem |
Series | Utilized IC / Part Skywire™ Cellular Modem |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Platform Raspberry Pi |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥664.41000 | ¥664.41 |













