Verizon 4G 3FF (Micro) SIM Card
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL-SIM-COM

DigiKey Part Number
1477-1043-ND
Manufacturer
Manufacturer Product Number
NL-SIM-COM
Description
SIM 4G VERIZON 3FF
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Verizon 4G 3FF (Micro) SIM Card
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Carrier Network
Verizon
Manufacturer
Airgain
Network Technology
4G
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Size / Dimension
33.6mm L x 29mm W x 6.63mm H
Part Status
Active
Base Product Number
Format
3FF (Micro)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,333
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.59000¥42.59
Manufacturers Standard Package