EM7565_1104207
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM7565_1104207

DigiKey Part Number
1645-EM7565_1104207-ND
Manufacturer
Manufacturer Product Number
EM7565_1104207
Description
RF TXRX MOD CELLULAR CARD EDGE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cellular 4G LTE CAT-12 (AT&T/Verizon), Beidou, Galileo, GLONASS, GNSS, GPS, HSPA+ Transceiver Module Card Edge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
-
Data Rate
600Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
M.2, USB
Antenna Type
-
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Card Edge
Operating Temperature
-
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,198
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,793.48000¥1,793.48
10¥1,586.40400¥15,864.04
25¥1,514.88480¥37,872.12
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.