Verizon LTE 2FF (Mini), 3FF (Micro), 4FF (Nano) SIM Card
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Verizon LTE 2FF (Mini), 3FF (Micro), 4FF (Nano) SIM Card
A RevX ThingSpace Solution for your VERIZON IoT Device Subscriptions
Eliminating Operational Pain with RevX IoP

250

DigiKey Part Number
1998-1012-ND
Manufacturer
Manufacturer Product Number
250
Description
TRI SIM 2FF/3FF/4FF SIM VZW
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Verizon LTE 2FF (Mini), 3FF (Micro), 4FF (Nano) SIM Card
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Class
A (5V), B (3V), C (1.8V)
Manufacturer
RevX Systems Corp.
Memory
480KB Flash, 13KB RAM
Series
Carrier Network
Verizon
Packaging
Bulk
Network Technology
LTE
Part Status
Active
Features
DigiKey SIM Management
Format
2FF (Mini), 3FF (Micro), 4FF (Nano)
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,517
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.44000¥51.44
10¥39.46400¥394.64
30¥35.95233¥1,078.57
100¥33.16350¥3,316.35
250¥31.58940¥7,897.35
500¥30.64100¥15,320.50
1,000¥29.86031¥29,860.31
2,500¥29.03616¥72,590.40
Manufacturers Standard Package