
MANGOHYELLOW_WP7607 | |
|---|---|
DigiKey Part Number | 1788-MANGOHYELLOW_WP7607-ND |
Manufacturer | |
Manufacturer Product Number | MANGOHYELLOW_WP7607 |
Description | EVAL BOARD MANGOH YELL WP7607 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | WP7607, Sierra Wireless SIM Card AirPrime® Cellular Transceiver Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s), Accessories |
Manufacturer Sierra Wireless by Talon | Utilized IC / Part WP7607, Sierra Wireless SIM Card |
Series | RF Type Cellular |
Packaging Box | Function Transceiver |
Part Status Active | Base Product Number |
Type Cellular |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,288.21000 | ¥1,288.21 |













