



251 | |
|---|---|
DigiKey Part Number | 1998-251-ND |
Manufacturer | |
Manufacturer Product Number | 251 |
Description | VERIZON SIM TRIPLE FF CAT-M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Verizon 4G LTE 2FF (Mini), 3FF (Micro), 4FF (Nano) SIM Card |
Datasheet | Datasheet |
Category | Class A (5V), B (3V), C (1.8V) |
Manufacturer RevX Systems Corp. | Memory 480KB Flash, 13KB RAM |
Series | Carrier Network Verizon |
Packaging Box | Network Technology 4G LTE |
Part Status Active | Features DigiKey SIM Management |
Format 2FF (Mini), 3FF (Micro), 4FF (Nano) | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.44000 | ¥51.44 |
| 10 | ¥39.46400 | ¥394.64 |
| 25 | ¥36.46400 | ¥911.60 |
| 100 | ¥33.16350 | ¥3,316.35 |
| 300 | ¥31.32180 | ¥9,396.54 |
| 500 | ¥30.64100 | ¥15,320.50 |
| 1,000 | ¥29.86031 | ¥29,860.31 |
| 2,500 | ¥29.03616 | ¥72,590.40 |
























