LTE, HSPA+ Router RJ-45, RS-232
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTE, HSPA+ Router RJ-45, RS-232
IT01-M100-GLB
Digi – Connecting Green Tech with IoT

EX12-R004-OUS

DigiKey Part Number
602-EX12-R004-OUS-ND
Manufacturer
Manufacturer Product Number
EX12-R004-OUS
Description
DIGI EX12 CAT4 CELLULAR EXTENDER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4G/3G LTE, HSPA+ Router AT&T, Verizon RJ-45, RS-232
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Modulation or Protocol
LTE, HSPA+
Manufacturer
Digi
Applications
General Purpose
Series
Interface
RJ-45, RS-232
Packaging
Box
Data Rate (Max)
150Mbps
Part Status
Active
Base Product Number
Function
Router
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,713.23000¥3,713.23
Manufacturers Standard Package