

SIM-S-IO3-TRI-2 | |
|---|---|
DigiKey Part Number | 2322-SIM-S-IO3-TRI-2-ND |
Manufacturer | |
Manufacturer Product Number | SIM-S-IO3-TRI-2 |
Description | 2FF/3FF/4FF SIM FOR 2G/3G/LTE IO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Universal 2G, 3G, 4G LTE IOT 2FF (Mini), 3FF (Micro), 4FF (Nano) SIM Card |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 1GLOBAL | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Format | 2FF (Mini), 3FF (Micro), 4FF (Nano) | |
Class | A (5V), B (3V), C (1.8V) | |
Memory | 1280Kb Flash, 30Kb RAM | |
Core Processor | ST33G1M2 | |
Carrier Network | Universal | |
Network Technology | 2G, 3G, 4G LTE IOT | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.38000 | ¥58.38 |
| 10 | ¥44.98600 | ¥449.86 |
| 25 | ¥41.64480 | ¥1,041.12 |
| 100 | ¥37.97420 | ¥3,797.42 |
| 250 | ¥36.22352 | ¥9,055.88 |
| 500 | ¥35.16884 | ¥17,584.42 |
| 1,000 | ¥34.30054 | ¥34,300.54 |




























