
EM DEV KIT-6001173 | |
|---|---|
DigiKey Part Number | 1645-1100-ND |
Manufacturer | |
Manufacturer Product Number | EM DEV KIT-6001173 |
Description | DEV KIT EM W/O MODULES |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EM EM - AirPrime® Cellular Transceiver Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s), Power Supply, Accessories |
Manufacturer Sierra Wireless | Utilized IC / Part EM |
Series | RF Type Cellular |
Packaging Bulk | Function Transceiver |
Part Status Active | Base Product Number |
Type Cellular |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,228.04000 | ¥4,228.04 |















