Verizon 4G 2FF (Mini), 3FF (Micro), 4FF (Nano) SIM Card
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL-SIM-VER-M1

DigiKey Part Number
1477-1051-ND
Manufacturer
Manufacturer Product Number
NL-SIM-VER-M1
Description
MICRO-SIM 2/3/4FF VZW COMM TEMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Verizon 4G 2FF (Mini), 3FF (Micro), 4FF (Nano) SIM Card
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Carrier Network
Verizon
Manufacturer
Airgain
Network Technology
4G
Packaging
Bulk
Operating Temperature
-35°C ~ 85°C
Part Status
Active
Size / Dimension
15mm L x 12mm W x 0.86mm H
Format
2FF (Mini), 3FF (Micro), 4FF (Nano)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,184
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.55000¥25.55
Manufacturers Standard Package