



NRF6943 | |
|---|---|
DigiKey Part Number | 1490-1077-ND |
Manufacturer | |
Manufacturer Product Number | NRF6943 |
Description | NORDIC THINGY:91 CELL DEV BOARD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | nRF9160 - Cellular 700MHz ~ 960MHz, 1.71GHz ~ 2.2GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nordic Semiconductor ASA | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cellular | |
Frequency | 700MHz ~ 960MHz, 1.71GHz ~ 2.2GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | nRF9160 | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,044.02000 | ¥1,044.02 |























