IC RF TxRx + MCU Cellular, Navigation GNSS, LTE 700MHz ~ 2.2GHz 113-LFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx + MCU Cellular, Navigation GNSS, LTE 700MHz ~ 2.2GHz 113-LFLGA
Nordic Semiconductor nRF9151 SiP PIO | DigiKey

NRF9151-LACA-R

DigiKey Part Number
4823-NRF9151-LACA-RTR-ND - Tape & Reel (TR)
4823-NRF9151-LACA-RCT-ND - Cut Tape (CT)
4823-NRF9151-LACA-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRF9151-LACA-R
Description
IC RF TXRX + MCU CELL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Cellular, Navigation GNSS, LTE 700MHz ~ 2.2GHz 113-LFLGA
Datasheet
 Datasheet
EDA/CAD Models
NRF9151-LACA-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
Mfr
Power - Output
23dBm
Series
Memory Size
1MB Flash, 256kB RAM
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Serial Interfaces
eSIM, SIM
Part Status
Active
Mounting Type
Surface Mount
Type
TxRx + MCU
Package / Case
113-LFLGA
RF Family/Standard
Cellular, Navigation
Base Product Number
Protocol
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,149
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥193.26000¥193.26
10¥168.56200¥1,685.62
25¥159.99000¥3,999.75
100¥148.23110¥14,823.11
250¥141.19700¥35,299.25
500¥139.68594¥69,842.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥127.17265¥254,345.30
Manufacturers Standard Package