




SF72S006VBDR2500 | |
|---|---|
DigiKey Part Number | 670-2967-2-ND - Tape & Reel (TR) 670-2967-1-ND - Cut Tape (CT) 670-2967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF72S006VBDR2500 |
Description | CONN NANO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SF72S006VBDR2500 Models |
Category | Insertion, Removal Method Push In, Push Out |
Manufacturer JAE Electronics | Mounting Type Surface Mount, Right Angle |
Series | Features Switch |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height Above Board 0.049" (1.25mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type NANO SIM | Contact Finish Gold |
Number of Positions 8 (6 + 2) | Contact Finish Thickness Flash |
Connector Type Connector and Ejector | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.37000 | ¥17.37 |
| 10 | ¥14.72000 | ¥147.20 |
| 25 | ¥13.79720 | ¥344.93 |
| 50 | ¥13.13900 | ¥656.95 |
| 100 | ¥12.51050 | ¥1,251.05 |
| 250 | ¥11.72684 | ¥2,931.71 |
| 500 | ¥11.16680 | ¥5,583.40 |
| 1,000 | ¥10.63382 | ¥10,633.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥9.96848 | ¥24,921.20 |
| 5,000 | ¥9.49307 | ¥47,465.35 |
| 7,500 | ¥9.22571 | ¥69,192.82 |










