22 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 6A 8mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18SD220SN1D

DigiKey Part Number
490-15633-2-ND - Tape & Reel (TR)
490-15633-1-ND - Cut Tape (CT)
490-15633-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18SD220SN1D
Description
FERRITE BEAD 22 OHM 0603 1LN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
22 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 6A 8mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18SD220SN1D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
6A
Manufacturer
Murata Electronics
DC Resistance (DCR) (Max)
8mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
22 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FBU160808T-220Y-SCal-Chip Electronics, Inc.6,0284713-FBU160808T-220Y-SCT-ND¥156.00000Parametric Equivalent
In-Stock: 2,479
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.50000¥1.50
10¥1.08400¥10.84
25¥0.94440¥23.61
50¥0.84580¥42.29
100¥0.75600¥75.60
250¥0.64848¥162.12
500¥0.57410¥287.05
1,000¥0.50529¥505.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.37095¥1,483.80
8,000¥0.34141¥2,731.28
Manufacturers Standard Package