120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 1.8A 75mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM15EX121SN1D

DigiKey Part Number
490-16509-2-ND - Tape & Reel (TR)
490-16509-1-ND - Cut Tape (CT)
490-16509-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15EX121SN1D
Description
FERRITE BEAD 120 OHM 0402 1LN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 1.8A 75mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM15EX121SN1D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1.8A
Manufacturer
Murata Electronics
DC Resistance (DCR) (Max)
75mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power, Signal Line
Height (Max)
0.022" (0.55mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 169,824
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.50000¥1.50
10¥1.04800¥10.48
25¥0.90920¥22.73
50¥0.81580¥40.79
100¥0.72950¥72.95
250¥0.62556¥156.39
500¥0.55402¥277.01
1,000¥0.48776¥487.76
5,000¥0.40036¥2,001.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.32710¥3,271.00
Manufacturers Standard Package