
ESP32-S3-PICO-1-N8R2 | |
|---|---|
DigiKey Part Number | 1965-ESP32-S3-PICO-1-N8R2TR-ND - Tape & Reel (TR) 1965-ESP32-S3-PICO-1-N8R2CT-ND - Cut Tape (CT) 1965-ESP32-S3-PICO-1-N8R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-S3-PICO-1-N8R2 |
Description | RF TXRX MOD BLUETOOTH WIFISMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ESP32-S3-PICO-1-N8R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.4GHz | |
Data Rate | 150Mbps | |
Power - Output | 20dBm | |
Sensitivity | -102.5dBm | |
Serial Interfaces | GPIO, I2C, I2S, JTAG, PCM, PWM, SPI, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | ESP32-S3 | |
Memory Size | 8MB Flash | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 100mA ~ 105mA | |
Current - Transmitting | 280mA ~ 350mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 56-TFQFN Exposed Pad |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.96000 | ¥48.96 |
| 10 | ¥42.40600 | ¥424.06 |
| 25 | ¥40.12000 | ¥1,003.00 |
| 100 | ¥36.98270 | ¥3,698.27 |
| 250 | ¥35.10284 | ¥8,775.71 |
| 500 | ¥33.77576 | ¥16,887.88 |
| 1,000 | ¥32.52559 | ¥32,525.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥28.69501 | ¥57,390.02 |









