
ESP32-S2 | |
|---|---|
DigiKey Part Number | 1965-ESP32-S2TR-ND - Tape & Reel (TR) 1965-ESP32-S2CT-ND - Cut Tape (CT) 1965-ESP32-S2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-S2 |
Description | RF TXRX MODULE WIFI SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ESP32-S2 Models |
Category | Serial Interfaces ADC, I2C, I2S, SPI, PWM, UART |
Mfr | Antenna Type Antenna Not Included |
Series | Utilized IC / Part ESP32-S2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Memory Size 128kB ROM, 320kB SRAM |
Part Status Active | Voltage - Supply 2.8V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 63mA ~ 68mA |
RF Family/Standard WiFi | Current - Transmitting 160mA ~ 310mA |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 125°C |
Data Rate 150Mbps | Package / Case 56-VFQFN Exposed Pad |
Power - Output 19.5dBm | Base Product Number |
Sensitivity -97dBm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.41000 | ¥11.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥10.33719 | ¥20,674.38 |












