40 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1E-40.000-8-1010-R

DigiKey Part Number
3997-C1E-40.000-8-1010-RTR-ND - Tape & Reel (TR)
3997-C1E-40.000-8-1010-RCT-ND - Cut Tape (CT)
3997-C1E-40.000-8-1010-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1E-40.000-8-1010-R
Description
XTAL 2016 40MHZ 8PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
C1E-40.000-8-1010-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
40 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±10ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1E-40.000-8-1010-RAker Technology Corp9603997-C1E-40.000-8-1010-RCT-ND¥3.64000Parametric Equivalent
ECS-400-10-37B-CKY-TRECS Inc.4,193XC3069CT-ND¥3.47000Similar
In-Stock: 960
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.64000¥3.64
10¥3.13400¥31.34
25¥2.96040¥74.01
50¥2.83820¥141.91
100¥2.72070¥272.07
250¥2.57320¥643.30
500¥2.46670¥1,233.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.36457¥2,364.57
2,000¥2.26674¥4,533.48
3,000¥2.21141¥6,634.23
5,000¥2.14363¥10,718.15
7,000¥2.10015¥14,701.05
10,000¥2.05502¥20,550.20
Manufacturers Standard Package