


ESP32-S2FH4 | |
|---|---|
DigiKey Part Number | 1965-ESP32-S2FH4TR-ND - Tape & Reel (TR) 1965-ESP32-S2FH4CT-ND - Cut Tape (CT) 1965-ESP32-S2FH4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-S2FH4 |
Description | RF TXRX MODULE WIFI SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ESP32-S2FH4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 150Mbps | |
Power - Output | 19.5dBm | |
Sensitivity | -97dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | ESP32-S2 | |
Memory Size | 4MB Flash | |
Voltage - Supply | 2.8V ~ 3.6V | |
Current - Receiving | 63mA ~ 68mA | |
Current - Transmitting | 160mA ~ 310mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 56-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.32000 | ¥23.32 |
| 10 | ¥20.16100 | ¥201.61 |
| 25 | ¥19.04640 | ¥476.16 |
| 100 | ¥17.51220 | ¥1,751.22 |
| 250 | ¥16.59284 | ¥4,148.21 |
| 500 | ¥15.94284 | ¥7,971.42 |
| 1,000 | ¥15.33033 | ¥15,330.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥12.23884 | ¥24,477.68 |










