
PAM8301AAF | |
|---|---|
DigiKey Part Number | PAM8301AAFDITR-ND - Tape & Reel (TR) PAM8301AAFDICT-ND - Cut Tape (CT) PAM8301AAFDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM8301AAF |
Description | IC AMP CLASS D MONO 1.5W SOT23-6 |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | PAM8301AAF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.5W x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | SOT-23-6 | |
Package / Case | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.85300 | ¥28.53 |
| 25 | ¥2.54720 | ¥63.68 |
| 100 | ¥2.21220 | ¥221.22 |
| 250 | ¥2.05228 | ¥513.07 |
| 500 | ¥1.95552 | ¥977.76 |
| 1,000 | ¥1.87588 | ¥1,875.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.77755 | ¥5,332.65 |
| 6,000 | ¥1.72944 | ¥10,376.64 |
| 9,000 | ¥1.70533 | ¥15,347.97 |
| 15,000 | ¥1.67863 | ¥25,179.45 |
| 21,000 | ¥1.66302 | ¥34,923.42 |
| 30,000 | ¥1.64802 | ¥49,440.60 |











