
PAM8302AADCR | |
|---|---|
DigiKey Part Number | PAM8302AADCRDITR-ND - Tape & Reel (TR) PAM8302AADCRDICT-ND - Cut Tape (CT) PAM8302AADCRDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM8302AADCR |
Description | IC AMP CLASS D MONO 2.5W 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | PAM8302AADCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.5W x 1 @ 4Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOP | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥2.80300 | ¥28.03 |
| 25 | ¥2.50720 | ¥62.68 |
| 100 | ¥2.17740 | ¥217.74 |
| 250 | ¥2.01944 | ¥504.86 |
| 500 | ¥1.92468 | ¥962.34 |
| 1,000 | ¥1.84652 | ¥1,846.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.76394 | ¥4,409.85 |
| 5,000 | ¥1.71423 | ¥8,571.15 |
| 7,500 | ¥1.68932 | ¥12,669.90 |
| 12,500 | ¥1.66172 | ¥20,771.50 |
| 17,500 | ¥1.64559 | ¥28,797.83 |
| 25,000 | ¥1.63008 | ¥40,752.00 |










