AP2127K-1.8TRG1 | ||
---|---|---|
DigiKey Part Number | AP2127K-1.8TRG1DITR-ND - Tape & Reel (TR) AP2127K-1.8TRG1DICT-ND - Cut Tape (CT) AP2127K-1.8TRG1DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP2127K-1.8TRG1 | |
Description | IC REG LINEAR 1.8V 300MA SOT23-5 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | AP2127K-1.8TRG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 68dB ~ 54dB (100Hz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.01000 | ¥3.01 |
10 | ¥2.27600 | ¥22.76 |
25 | ¥2.04880 | ¥51.22 |
100 | ¥1.41620 | ¥141.62 |
250 | ¥1.19280 | ¥298.20 |
500 | ¥0.96924 | ¥484.62 |
1,000 | ¥0.74559 | ¥745.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.67101 | ¥2,013.03 |
6,000 | ¥0.63374 | ¥3,802.44 |
15,000 | ¥0.57782 | ¥8,667.30 |
30,000 | ¥0.54054 | ¥16,216.20 |
75,000 | ¥0.48462 | ¥36,346.50 |
150,000 | ¥0.46598 | ¥69,897.00 |