40 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2E-40.000-8-1010-R

DigiKey Part Number
3997-C2E-40.000-8-1010-RTR-ND - Tape & Reel (TR)
3997-C2E-40.000-8-1010-RCT-ND - Cut Tape (CT)
3997-C2E-40.000-8-1010-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2E-40.000-8-1010-R
Description
XTAL 2520 40MHZ 8PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
C2E-40.000-8-1010-R Models
Product Attributes
Filter Similar Products
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
40 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±10ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 990
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.64000¥3.64
10¥3.13400¥31.34
25¥2.96040¥74.01
50¥2.83820¥141.91
100¥2.72070¥272.07
250¥2.57320¥643.30
500¥2.46670¥1,233.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.36457¥2,364.57
2,000¥2.26674¥4,533.48
3,000¥2.21141¥6,634.23
5,000¥2.14363¥10,718.15
7,000¥2.10015¥14,701.05
10,000¥2.05502¥20,550.20
Manufacturers Standard Package