


BLM15EG121SN1D | |
|---|---|
DigiKey Part Number | 490-4004-2-ND - Tape & Reel (TR) 490-4004-1-ND - Cut Tape (CT) 490-4004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15EG121SN1D |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Customer Reference | |
Detailed Description | 120 Ohms 1 Ferrite Bead 0402 (1005 Metric) 1.5A 95mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15EG121SN1D Models |
Category | DC Resistance (DCR) (Max) 95mOhm |
Manufacturer Murata Electronics | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 1.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLM15EX121SN1D | Murata Electronics | 169,824 | 490-16509-1-ND | ¥265.00000 | MFR Recommended |
| MFBA2V1005-121-R | Eaton - Electronics Division | 7,610 | 283-MFBA2V1005-121-RCT-ND | ¥156.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.50000 | ¥1.50 |
| 10 | ¥1.03100 | ¥10.31 |
| 25 | ¥0.89520 | ¥22.38 |
| 50 | ¥0.80360 | ¥40.18 |
| 100 | ¥0.71890 | ¥71.89 |
| 250 | ¥0.61676 | ¥154.19 |
| 500 | ¥0.54608 | ¥273.04 |
| 1,000 | ¥0.48097 | ¥480.97 |
| 5,000 | ¥0.39362 | ¥1,968.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.32159 | ¥3,215.90 |









