120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 2A 95mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 2A 95mOhm
MFBA2V and MFBA3V Chip Ferrite Beads

MFBA2V1005-121-R

DigiKey Part Number
283-MFBA2V1005-121-RTR-ND - Tape & Reel (TR)
283-MFBA2V1005-121-RCT-ND - Cut Tape (CT)
283-MFBA2V1005-121-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBA2V1005-121-R
Description
FERRITE BEAD 120 OHM 0402 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 2A 95mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
95mOhm
Manufacturer
Eaton - Electronics Division
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.024" (0.60mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Features
Automotive
Current Rating (Max)
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,610
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.88000¥0.88
10¥0.21100¥2.11
25¥0.17960¥4.49
50¥0.16380¥8.19
100¥0.14630¥14.63
250¥0.12688¥31.72
500¥0.11366¥56.83
1,000¥0.10132¥101.32
5,000¥0.07628¥381.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.08166¥816.60
20,000¥0.07059¥1,411.80
30,000¥0.06446¥1,933.80
50,000¥0.06388¥3,194.00
Manufacturers Standard Package