LCMGA322525T601NG | |
---|---|
DigiKey Part Number | 587-LCMGA322525T601NGTR-ND - Tape & Reel (TR) 587-LCMGA322525T601NGCT-ND - Cut Tape (CT) 587-LCMGA322525T601NGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCMGA322525T601NG |
Description | FERRITE BEAD 600 OHM 1210 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 3A 42mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 42mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.110" (2.80mm) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Features | Automotive |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥3.91900 | ¥39.19 |
25 | ¥3.30160 | ¥82.54 |
50 | ¥2.90540 | ¥145.27 |
100 | ¥2.59940 | ¥259.94 |
250 | ¥2.26344 | ¥565.86 |
500 | ¥2.04922 | ¥1,024.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.74330 | ¥1,743.30 |
3,000 | ¥1.68216 | ¥5,046.48 |
5,000 | ¥1.62098 | ¥8,104.90 |
10,000 | ¥1.55065 | ¥15,506.50 |
25,000 | ¥1.52924 | ¥38,231.00 |